Pepperl+Fuchs NBB0.8-4M25-E0 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Resistance | 4250000R |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB0.8-4M25-E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.