The PNP switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for a switching current of 100mA and can operate with a supply voltage of up to 30V. The switch is designed for flush mounting and meets the IP67 rating for protection against solid particles and water. It is manufactured by Pepperl+Fuchs.
Pepperl+Fuchs NBB1,5-8GM40-E2-V1 technical specifications.
| Length | 65mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB1,5-8GM40-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.