This 2-wire AC switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for flush mounting and has a length of 50mm. The switch is rated for IP67 and operates at a supply voltage of 253V. It is suitable for use in environments with unshielded cables.
Pepperl+Fuchs NBB10-30GM50-WO technical specifications.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Output Type | 2-WIRE AC |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB10-30GM50-WO to view detailed technical specifications.
No datasheet is available for this part.