Pepperl+Fuchs NBB10-30GM50-WS-V12 technical specifications.
| Body Material | Brass |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Output | NO |
| Output Type | NPN, 2-WIRE AC |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB10-30GM50-WS-V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.