
The PNP switch from Pepperl+Fuchs is a 100mA device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a brass body and operates on a supply voltage of up to 30V. The switch is designed for flush mounting and has an IP67 rating for protection against solid particles and water. It uses an inductive sensing method and has a termination type of connector.
Pepperl+Fuchs NBB2-8GM25-E2-V3 technical specifications.
| Body Material | Brass |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-8GM25-E2-V3 to view detailed technical specifications.
No datasheet is available for this part.