Pepperl+Fuchs NBB2-F76-E0-0.5M technical specifications.
| Depth | 5.5mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 100mA |
| Termination | Cable |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-F76-E0-0.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.