
Pepperl+Fuchs NBB2-V3-E0-V5 technical specifications.
| Depth | 10.2mm |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 100mA |
| Termination | Tab |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-V3-E0-V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
