Pepperl+Fuchs NBB20-U1-E2 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68, IP69K |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB20-U1-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.