
This inductive sensor has a brass body and operates within a temperature range of -25°C to 70°C. It is designed for use with a maximum supply voltage of 60V and a switching current of 100mA. The sensor is rated for IP67 and has a flush mount. It is not Reach SVHC compliant and has an unshielded design.
Pepperl+Fuchs NBB5-18GM40-Z0 technical specifications.
| Body Material | Brass |
| Length | 40mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 6V |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB5-18GM40-Z0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
