Pepperl+Fuchs NBB5-18GM60-WS-V12 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB, Flush |
| Operating Supply Voltage | 253V |
| Output | NO |
| Output Type | 2-WIRE AC |
| Ratings | IP67 |
| RMS Current (Irms) | 200mA |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB5-18GM60-WS-V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.