Pepperl+Fuchs NBB8-18GM60-US technical specifications.
| Body Material | Brass |
| Length | 63mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 300V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 300mA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB8-18GM60-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.