
Pepperl+Fuchs NBN15-30GM50-E2 technical specifications.
| Body Material | Brass |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN15-30GM50-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
