Pepperl+Fuchs NBN2-8GM40-E2-V3 technical specifications.
| Material | Brass |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN2-8GM40-E2-V3 to view detailed technical specifications.
No datasheet is available for this part.