
Quick Jump:
Technical Specifications
Pepperl+Fuchs NBN4-12GM50-E2 technical specifications.
General
Body Material
Brass
Length
50mm
Material
Brass
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Supply Voltage (DC)
30V
Min Supply Voltage (DC)
10V
Mount
Flanges
Operating Supply Voltage
30V
Ratings
IP67
Reach SVHC Compliant
Unknown
Sensing Method
Inductive
Shielding
Unshielded
Termination
Cable
Compliance
RoHS
Compliant
Datasheet
Pepperl+Fuchs NBN4-12GM50-E2 Datasheet
Download the complete datasheet for Pepperl+Fuchs NBN4-12GM50-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
