This PNP inductive proximity sensor features a brass body, operates at supply voltages up to 30V, and can handle switching currents of up to 200mA. It is designed for flush mounting and has an operating temperature range of -25°C to 70°C. The sensor is rated for IP67 and uses an inductive sensing method. It is not shielded and is terminated with a connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBN4-12GM60-A2-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN4-12GM60-A2-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.