Pepperl+Fuchs NBN40-U1-A2-V1 technical specifications.
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-U1-A2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.