Pepperl+Fuchs NBN8-18GM60-WS technical specifications.
| Body Material | Brass |
| Length | 60mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Output Type | 2-WIRE AC |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN8-18GM60-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.