
Pepperl+Fuchs NCB5-18GM40-N0 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP66, IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB5-18GM40-N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.