Pepperl+Fuchs NCN40-FP-W-T-P4 technical specifications.
| Depth | 40mm |
| Length | 91mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Ratings | IP68 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCN40-FP-W-T-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.