Pepperl+Fuchs NCN50-FP-W-P4 technical specifications.
| Depth | 40mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 253V |
| Output Type | 2-WIRE AC |
| Ratings | IP68 |
| Termination | Screw |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NCN50-FP-W-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.