
Pepperl+Fuchs NJ2-12GM40-E2 technical specifications.
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 10V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ2-12GM40-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
