
Pepperl+Fuchs NJ2-V3-N technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Load Current | 3mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 8.2V |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ2-V3-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
