
Pepperl+Fuchs NJ4-12GK-SN technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ4-12GK-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.