
Pepperl+Fuchs NJ40+U4+W technical specifications.
| Approvals | CE, cULus |
| Height | 55mm |
| Length | 128mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -14°C |
| Mount | Surface Mount |
| Ratings | IP67 |
| Termination | Solder |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ40+U4+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.