Pepperl+Fuchs NMB1.5-8GM65-E2-FE-V3 technical specifications.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB1.5-8GM65-E2-FE-V3 to view detailed technical specifications.
No datasheet is available for this part.