The NMB5-18GM65-Z0-FE-V1 is a proximity sensor with a contact current rating of 100mA and an operating supply voltage of 30V. It has a length of 65mm and can operate in temperatures ranging from -40°C to 70°C. The sensor is designed for flush mounting and has an IP67 rating for protection against dust and water. It is not Reach SVHC compliant and has unshielded leads.
Pepperl+Fuchs NMB5-18GM65-Z0-FE-V1 technical specifications.
| Contact Current Rating | 100mA |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB5-18GM65-Z0-FE-V1 to view detailed technical specifications.
No datasheet is available for this part.