Pepperl+Fuchs NMB5-18GM85-US-FE-V12 technical specifications.
| Body Material | Stainless Steel |
| Length | 90mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 300V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB5-18GM85-US-FE-V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.