Pepperl+Fuchs OBS4000-18GM60-E4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBS4000-18GM60-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.