
Pepperl+Fuchs OBS4000-18GM60-E5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBS4000-18GM60-E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.