
Pepperl+Fuchs OBT50-R2-E2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBT50-R2-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
