
Pepperl+Fuchs OCT300-M1K-N2 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OCT300-M1K-N2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
