Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP 30m
Pepperl+Fuchs RL28-55-LAS/76A/82B/105/110 technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 30m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs RL28-55-LAS/76A/82B/105/110 to view detailed technical specifications.
No datasheet is available for this part.