Photoelectric Sensor Retro-Reflective Light ON/Dark ON 30m
Pepperl+Fuchs RL28-55-LAS-B3B/73C technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 30m |
| Switching Mode | Light ON/Dark ON |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs RL28-55-LAS-B3B/73C to view detailed technical specifications.
No datasheet is available for this part.