Photoelectric Sensor Retro-Reflective Light ON/Dark ON SPDT Relay 12m
Pepperl+Fuchs RLK28-55-Z/31/116 technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 12m |
| Output Type | SPDT Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs RLK28-55-Z/31/116 to view detailed technical specifications.
No datasheet is available for this part.