Pepperl+Fuchs SJ10-E technical specifications.
| Depth | 55mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Slot |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs SJ10-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.