
Pepperl+Fuchs SU16-K/102/115/126A technical specifications.
| Mount | DIN Rail |
| Number of Conductors | 4 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs SU16-K/102/115/126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
