Pepperl+Fuchs SU19.1/110/115 technical specifications.
| Depth | 62.3mm |
| Length | 34.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP50 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs SU19.1/110/115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.