Pepperl+Fuchs UB300-18GM40-U-V1 technical specifications.
| Frequency | 390kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Output Type | PNP |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| Response Time | 30ms |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB300-18GM40-U-V1 to view detailed technical specifications.
No datasheet is available for this part.