Pepperl+Fuchs UB4000-F42-I-V15 technical specifications.
| Depth | 34mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Size | 80mm |
| Switching Current | 200mA |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB4000-F42-I-V15 to view detailed technical specifications.
No datasheet is available for this part.