Pepperl+Fuchs UB500-18GM75-U-V15 technical specifications.
| Height | 85mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-18GM75-U-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.