Pepperl+Fuchs UC3500-30GM70-2E2R2-V15 technical specifications.
| Length | 89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Switching Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC3500-30GM70-2E2R2-V15 to view detailed technical specifications.
No datasheet is available for this part.