Pepperl+Fuchs UC4000-30GM-IUR2-V15 technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 4000mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 85000Hz |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pepperl+Fuchs UC4000-30GM-IUR2-V15 to view detailed technical specifications.
No datasheet is available for this part.