
Ultrasonic Sensor, UC4000-L2-I-V15, Pepperl+Fuchs
Checking distributor stock and pricing after the page loads.
| Body Material | Glass, Polyamide |
| Package/Case | Module |
| Output Type | Analog Current |
| Ratings | IP67 |
| Sensing Distance | 4000mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
