
Pepperl+Fuchs UC500-30GM-IUR2-V15 technical specifications.
| Body Material | Stainless Steel |
| Diameter | 30mm |
| Frequency | 380kHz |
| Length | 141.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 0V |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Output Type | Analog Current/Voltage |
| Outside Diameter | 114mm |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 35ms |
| Sensing Distance | 500mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Switching Current | 20mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UC500-30GM-IUR2-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
