Pepperl+Fuchs V15-G-10M-PVC technical specifications.
| Current Rating | 4A |
| Jacket Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15-G-10M-PVC to view detailed technical specifications.
No datasheet is available for this part.