Pepperl+Fuchs VL18-54-M-LAS/40A/118/128 technical specifications.
| Mount | Panel |
| Operating Supply Current | 20mA |
| Output Configuration | Dark-On |
| Output Current | 200mA |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VL18-54-M-LAS/40A/118/128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.