Perancea PFL5T technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Natural |
| Height | 16mm |
| Reach SVHC Compliant | Unknown |
| Series | PLF |
| Shielding | Shielded |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Perancea PFL5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
