Peregrine Semiconductor PE42420E-Z technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 0.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE42420E-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.