High-performance RF switch IC operating from 0.009MHz to 13000MHz. Features a maximum insertion loss of 2.6dB. Designed for diversity applications, this integrated circuit offers a wide operating temperature range from -40°C to 85°C. Packaged in a QFN-16 configuration.
Peregrine Semiconductor PE42521C-Z technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE42521C-Z to view detailed technical specifications.
No datasheet is available for this part.