SPDT, 10MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, CMOS, GREEN, ULTRA SMALL, SC-70, MO-203, 6 PIN
Peregrine Semiconductor PE4259-63 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Peregrine Semiconductor PE4259-63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.